Siemens Fuse Switch Disconnector
- RS Stock No.:
- 212-5711
- Mfr. Part No.:
- 3KC0338-0PE00-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)**
€691.44
(exc. VAT)
€850.47
(inc. VAT)
Temporarily out of stock - back order for despatch 05-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €691.44 |
**price indicative
- RS Stock No.:
- 212-5711
- Mfr. Part No.:
- 3KC0338-0PE00-0AA0
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Siemens | |
Range | SENTRON | |
Series | 3KC | |
Select all | ||
---|---|---|
Manufacturer Siemens | ||
Range SENTRON | ||
Series 3KC | ||
Related links
- Siemens Fuse Switch Disconnector 400A Max Current
- Siemens Fuse Switch Disconnector 160A Max Current
- Siemens Fuse Switch Disconnector 630A Max Current
- Siemens Fuse Switch Disconnector 400A Max Current
- Siemens Fuse Switch Disconnector 630A Max Current
- Siemens Fuse Switch Disconnector 160A Max Current
- Siemens Fuse Switch Disconnector 400A Max Current
- Siemens Fuse Switch Disconnector 250A Max Current