Login / Register to access your benefits
Recently searched

    Siemens Switch Disconnector, 3 Pole, 16A Max Current, 16A Fuse Current

    Subtotal (1 unit)**

    €25.63

    (exc. VAT)

    €31.52

    (inc. VAT)

    Add to Basket
    Select or type quantity
    1 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€25.63

    **price indicative

    RS Stock No.:
    212-5778
    Mfr. Part No.:
    3LD2030-0TK13
    Manufacturer:
    Siemens
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Siemens

    Number of Poles

    3

    Maximum Current

    16A

    Fuse Current Rating

    16A

    Enclosed/Not Enclosed

    Enclosed

    Range

    SENTRON

    Series

    3LD

    Mechanical Fuse Size

    Size 1

    Throw Configuration

    Single Throw

    Related links