Siemens Switch Disconnector, 4 Pole, 200A Max Current
- RS Stock No.:
- 218-3209
- Mfr. Part No.:
- 3KD3642-0NE10-0
- Manufacturer:
- Siemens
Price Each**
€210.90
(exc. VAT)
€259.41
(inc. VAT)
Temporarily out of stock - back order for despatch 28-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €210.90 |
**price indicative
- RS Stock No.:
- 218-3209
- Mfr. Part No.:
- 3KD3642-0NE10-0
- Manufacturer:
- Siemens
Related links
- Siemens Switch Disconnector 200A Max Current
- Siemens Switch Disconnector 200A Max Current, 200A Fuse Current
- ABB Fuse Switch Disconnector 200A Max Current, 200A Fuse Current
- Socomec Fuse Switch Disconnector 200A Max Current
- ABB Switch Disconnector 200A Max Current, 200A Fuse Current
- Siemens Switch Disconnector 200A Max Current
- Siemens Switch Disconnector 125A Max Current
- Siemens Switch Disconnector 80A Max Current