Socomec Fuse Switch Disconnector, 4 Pole, 4000A Max Current
- RS Stock No.:
- 224-2419
- Mfr. Part No.:
- 35053041
- Manufacturer:
- Socomec
Subtotal (1 unit)**
€2,108.21
(exc. VAT)
€2,593.10
(inc. VAT)
Temporarily out of stock - back order for despatch 11-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €2,108.21 |
**price indicative
- RS Stock No.:
- 224-2419
- Mfr. Part No.:
- 35053041
- Manufacturer:
- Socomec
Related links
- Eaton Fuse Switch Disconnector 4000A Max Current, 4000A Fuse Current
- Eaton Switch Disconnector 4000A Max Current
- Eaton Fuse Switch Disconnector 4000A Max Current, 3200A Fuse Current
- Eaton Switch Disconnector 4000A Max Current
- Eaton Fuse Switch Disconnector 4000A Max Current, 4000A Fuse Current
- Eaton Switch Disconnector 4000A Max Current
- Socomec Fuse Switch Disconnector 32A Max Current
- Socomec Fuse Switch Disconnector 125A Max Current