Siemens Switch Disconnector, 3 Pole, 25A Max Current, 25A Fuse Current
- RS Stock No.:
- 225-8519
- Mfr. Part No.:
- 3LD3140-1TK11
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€40.39
(exc. VAT)
€49.68
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.39 |
*price indicative
- RS Stock No.:
- 225-8519
- Mfr. Part No.:
- 3LD3140-1TK11
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Maximum Current | 25A | |
| Fuse Current Rating | 25A | |
| Enclosed/Not Enclosed | Enclosed | |
| Normal State Configuration | NO | |
| Range | SENTRON | |
| Series | 3LD3 | |
| Mechanical Fuse Size | RK5 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Maximum Current 25A | ||
Fuse Current Rating 25A | ||
Enclosed/Not Enclosed Enclosed | ||
Normal State Configuration NO | ||
Range SENTRON | ||
Series 3LD3 | ||
Mechanical Fuse Size RK5 | ||
- COO (Country of Origin):
- DE
The Siemens load disconnector is used for the installation in distribution boards. This load disconnector has switch with selector knob.
Ambient temperature during operation is -25°C to 55°C
IP degree of protection is IP40
IP degree of protection is IP40
