Siemens Switch Disconnector, 4 Pole, 40A Max Current, 40A Fuse Current
- RS Stock No.:
- 225-8618
- Mfr. Part No.:
- 3LD3350-1TL11
- Manufacturer:
- Siemens
Price Each
€72.85
(exc. VAT)
€89.61
(inc. VAT)
Temporarily out of stock - back order for despatch 17-12-2024, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €72.85 |
Related links
- Siemens Switch Disconnector 40A Max Current, 40A Fuse Current
- Siemens Switch Disconnector 40A Max Current, 40A Fuse Current
- Allen Bradley Switch Disconnector 40A Max Current, 40A Fuse Current
- ABB Switch Disconnector 40A Max Current, 40A Fuse Current
- Allen Bradley Switch Disconnector 40A Max Current, 40A Fuse Current
- ABB Fuse Switch Disconnector 40A Max Current
- Craig & Derricott Switch Disconnector 40A Max Current
- ABB Non Fused Isolator Switch 40A Max Current