Siemens Switch Disconnector, 4 Pole, 40A Max Current, 40A Fuse Current
- RS Stock No.:
- 225-8622
- Distrelec Article No.:
- 301-37-895
- Mfr. Part No.:
- 3LD3354-0TL51
- Manufacturer:
- Siemens
Price Each**
€45.31
(exc. VAT)
€55.73
(inc. VAT)
Temporarily out of stock - back order for despatch 01-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €45.31 |
**price indicative
- RS Stock No.:
- 225-8622
- Distrelec Article No.:
- 301-37-895
- Mfr. Part No.:
- 3LD3354-0TL51
- Manufacturer:
- Siemens
Related links
- Siemens Switch Disconnector 40A Max Current, 40A Fuse Current
- Siemens Switch Disconnector 40A Max Current, 40A Fuse Current
- Allen Bradley Switch Disconnector 40A Max Current, 40A Fuse Current
- ABB Switch Disconnector 40A Max Current, 40A Fuse Current
- Allen Bradley Switch Disconnector 40A Max Current, 40A Fuse Current
- ABB Fuse Switch Disconnector 40A Max Current
- Siemens Switch Disconnector 25A Max Current, 25A Fuse Current
- Siemens Switch Disconnector 32A Max Current, 32A Fuse Current