ABB Fuse Switch Disconnector, 3 Pole, 160A Fuse Current
- RS Stock No.:
- 231-9267
- Mfr. Part No.:
- 1SCA115636R1001 OS160GB12
- Manufacturer:
- ABB
Price Each**
€292.16
(exc. VAT)
€359.36
(inc. VAT)
Temporarily out of stock - back order for despatch 13-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €292.16 |
**price indicative
- RS Stock No.:
- 231-9267
- Mfr. Part No.:
- 1SCA115636R1001 OS160GB12
- Manufacturer:
- ABB
Related links
- ABB Fuse Switch Disconnector 160A Fuse Current
- ABB Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- ABB Fuse Switch Disconnector 160A Fuse Current
- ABB Fuse Switch Disconnector 160A Max Current, 100A Fuse Current
- ABB Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- ABB Fuse Switch Disconnector 160A Fuse Current
- Schneider Electric Switch Disconnector 160A Fuse Current
- Schneider Electric Fuse Switch Disconnector 160A Max Current, 160A...