ABB Fuse Switch Disconnector, 4 Pole, 100A Fuse Current
- RS Stock No.:
- 231-9285
- Mfr. Part No.:
- 1SCA125531R1001 OS100GB03N3P
- Manufacturer:
- ABB
Subtotal (1 unit)**
€321.61
(exc. VAT)
€395.58
(inc. VAT)
Temporarily out of stock - back order for despatch 18-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €321.61 |
**price indicative
- RS Stock No.:
- 231-9285
- Mfr. Part No.:
- 1SCA125531R1001 OS100GB03N3P
- Manufacturer:
- ABB
Related links
- ABB Fuse Switch Disconnector 100A Fuse Current
- ABB Fuse Switch Disconnector 100A Max Current, 100A Fuse Current
- ABB Fuse Switch Disconnector 160A Max Current, 100A Fuse Current
- Schneider Electric Fuse Switch Disconnector 100A Max Current, 100A...
- ABB Fuse Switch Disconnector 100A Fuse Current
- Schneider Electric Switch Disconnector 100A Fuse Current
- ABB Fuse Switch Disconnector 100A Max Current, 100A Fuse Current
- Siemens Switch Disconnector 100A Max Current, 100A Fuse Current