ABB Fuse Switch Disconnector, 4 Pole, 125A Max Current
- RS Stock No.:
- 232-0074
- Mfr. Part No.:
- 1SCA120097R1001 OTM125F4CMA230V
- Manufacturer:
- ABB
Price Each
€1,306.73
(exc. VAT)
€1,607.28
(inc. VAT)
Temporarily out of stock - back order for despatch 04-12-2024, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €1,306.73 |
- RS Stock No.:
- 232-0074
- Mfr. Part No.:
- 1SCA120097R1001 OTM125F4CMA230V
- Manufacturer:
- ABB
Related links
- ABB Fuse Switch Disconnector 125A Max Current
- ABB Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
- ABB Fuse Switch Disconnector 125A Max Current, 160A Fuse Current
- ABB Switch Disconnector 125A Max Current
- ABB Fuse Switch Disconnector 125A Fuse Current
- Socomec Fuse Switch Disconnector 125A Max Current
- Siemens Fuse Switch Disconnector 125A Max Current
- Schneider Electric Fuse Switch Disconnector 125A Max Current