ABB Fuse Switch Disconnector, 4 Pole, 100A Max Current
- RS Stock No.:
- 232-0076
- Mfr. Part No.:
- 1SCA120098R1001 OTM100F4CMA230V
- Manufacturer:
- ABB
Subtotal (1 unit)**
€1,182.93
(exc. VAT)
€1,455.00
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €1,182.93 |
**price indicative
- RS Stock No.:
- 232-0076
- Mfr. Part No.:
- 1SCA120098R1001 OTM100F4CMA230V
- Manufacturer:
- ABB
Related links
- ABB Fuse Switch Disconnector 100A Max Current
- ABB Fuse Switch Disconnector 100A Max Current, 100A Fuse Current
- Socomec Fuse Switch Disconnector 100A Max Current
- Schneider Electric Fuse Switch Disconnector 100A Max Current
- ABB Fuse Switch Disconnector 100A Max Current, 100A Fuse Current
- Schneider Electric Fuse Switch Disconnector 100A Max Current, 100A...
- Eaton Fuse Switch Disconnector 100A Max Current
- ABB Fuse Switch Disconnector 100A Max Current