Siemens Fuse Switch Disconnector, 2 Pole, 63A Max Current
- RS Stock No.:
- 232-2063
- Mfr. Part No.:
- 5SG7153
- Manufacturer:
- Siemens
Subtotal (1 unit)**
€124.21
(exc. VAT)
€152.78
(inc. VAT)
Temporarily out of stock - back order for despatch 13-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €124.21 |
**price indicative
Related links
- Siemens Fuse Switch Disconnector 63A Max Current, 63A Fuse Current
- ABB Fuse Switch Disconnector 63A Max Current, 63A Fuse Current
- Eaton Fuse Switch Disconnector 63A Max Current, 63A Fuse Current
- Legrand Switch Disconnector 63A Max Current
- Eaton Switch Disconnector 63A Max Current
- Siemens Fuse Switch Disconnector 250A Max Current
- Siemens Fuse Switch Disconnector 400A Max Current
- Siemens Fuse Switch Disconnector 630A Max Current