Siemens Fuse Switch Disconnector, 4 Pole, 16A Max Current
- RS Stock No.:
- 232-2066
- Mfr. Part No.:
- 5SG7661-0KK16
- Manufacturer:
- Siemens
Price 1 Pack of 3
€329.83
(exc. VAT)
€405.69
(inc. VAT)
Temporarily out of stock - back order for despatch 19-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €329.83 | €109.943 |
**price indicative
Related links
- Siemens Fuse Switch Disconnector 16A Max Current, 16A Fuse Current
- Siemens Fuse Switch Disconnector 16A Max Current, 16A Fuse Current
- Siemens Fuse Switch Disconnector 16A Max Current, 16A Fuse Current
- Siemens Switch Disconnector 16A Max Current, 16A Fuse Current
- Siemens Switch Disconnector 16A Max Current
- Craig & Derricott Switch Disconnector 16A Max Current
- Siemens Switch Disconnector 16A Max Current, 16A Fuse Current
- Siemens Fuse Switch Disconnector 80A Max Current