ABB Fuse Switch Disconnector, 4 Pole, 630A Fuse Current
- RS Stock No.:
- 235-2036
- Mfr. Part No.:
- 1SCA022835R8070
- Manufacturer:
- ABB
Subtotal (1 unit)**
€2,007.33
(exc. VAT)
€2,469.02
(inc. VAT)
Temporarily out of stock - back order for despatch 06-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €2,007.33 |
**price indicative
Related links
- ABB Fuse Switch Disconnector 630A Fuse Current
- ABB Fuse Switch Disconnector 630A Max Current, 630A Fuse Current
- ABB Switch Disconnector 630A Max Current, 630A Fuse Current
- Schneider Electric Switch Disconnector 630A Fuse Current
- ABB Fuse Switch Disconnector 630A Fuse Current
- Socomec Fuse Switch Disconnector 630A Max Current, 630A Fuse Current
- Schneider Electric Fuse Switch Disconnector 630A Max Current, 630A...
- Eaton Fuse Switch Disconnector 630A Max Current, 630A Fuse Current