ABB Fuse Switch Disconnector, 4 Pole, 400A Fuse Current
- RS Stock No.:
- 235-2125
- Mfr. Part No.:
- 1SCA022871R0050
- Manufacturer:
- ABB
Price Each**
€1,349.08
(exc. VAT)
€1,659.37
(inc. VAT)
Temporarily out of stock - back order for despatch 08-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €1,349.08 |
**price indicative
Related links
- ABB Fuse Switch Disconnector 400A Fuse Current
- ABB Fuse Switch Disconnector 400A Max Current, 400A Fuse Current
- Schneider Electric Switch Disconnector 400A Fuse Current
- ABB Switch Disconnector 400A Max Current, 400A Fuse Current
- Schneider Electric Fuse Switch Disconnector 400A Max Current, 400A...
- Eaton Fuse Switch Disconnector 400A Max Current, 400A Fuse Current
- ABB Fuse Switch Disconnector 400A Fuse Current
- ABB Fuse Switch Disconnector 400A Fuse Current