ABB Fuse Switch Disconnector, 4 Pole, 250A Fuse Current
- RS Stock No.:
- 235-2137
- Mfr. Part No.:
- 1SCA022871R2510
- Manufacturer:
- ABB
Price Each
€834.24
(exc. VAT)
€1,026.12
(inc. VAT)
Temporarily out of stock - back order for despatch 04-12-2024, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €834.24 |
- RS Stock No.:
- 235-2137
- Mfr. Part No.:
- 1SCA022871R2510
- Manufacturer:
- ABB
Related links
- ABB Fuse Switch Disconnector 250A Fuse Current
- ABB Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- ABB Switch Disconnector 250A Max Current, 250A Fuse Current
- Schneider Electric Switch Disconnector 250A Fuse Current
- Siemens Switch Disconnector 250A Max Current, 250A Fuse Current
- Schneider Electric Fuse Switch Disconnector 250A Max Current, 250A...
- Eaton Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- Eaton Fuse Switch Disconnector 250A Max Current, 500/250A Fuse Current