Siemens Switch Disconnector, 4-Pole, 63 A
- RS Stock No.:
- 243-4331
- Mfr. Part No.:
- 3LD5210-0TL13
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€182.99
(exc. VAT)
€225.08
(inc. VAT)
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €182.99 |
*price indicative
- RS Stock No.:
- 243-4331
- Mfr. Part No.:
- 3LD5210-0TL13
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Series | 3LD5 | |
| Mechanical Fuse Size | Class J | |
| Fuse Current | 63A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Series 3LD5 | ||
Mechanical Fuse Size Class J | ||
Fuse Current 63A | ||
Standards/Approvals RoHS | ||
The Siemens SENTRON 3LD5 series Molded case switch disconnector has 4-pole configuration with current rating of 63 A. After the switch disconnects from the grid it ensure safe activation of all of the electrical equipment.
Operating temperature range is -25°C to 55°C
IP65 Degree of protection
