Schneider Electric Switch Disconnector, 4 Pole, 800A Max Current
- RS Stock No.:
- 247-1805
- Mfr. Part No.:
- 33443
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)**
€3,888.78
(exc. VAT)
€4,783.20
(inc. VAT)
Temporarily out of stock - back order for despatch 19-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €3,888.78 |
**price indicative
- RS Stock No.:
- 247-1805
- Mfr. Part No.:
- 33443
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Schneider Electric | |
Number of Poles | 4 | |
Maximum Current | 800A | |
Enclosed/Not Enclosed | Enclosed | |
Range | Compact | |
Select all | ||
---|---|---|
Manufacturer Schneider Electric | ||
Number of Poles 4 | ||
Maximum Current 800A | ||
Enclosed/Not Enclosed Enclosed | ||
Range Compact | ||
Related links
- Schneider Electric Switch Disconnector 800A Max Current
- Schneider Electric Switch Disconnector 800A Max Current
- ABB Fuse Switch Disconnector 800A Max Current, 800A Fuse Current
- Siemens Switch Disconnector 800A Max Current
- ABB Switch Disconnector 800A Max Current, 800A Fuse Current
- Eaton Switch Disconnector 800A Max Current
- Socomec Fuse Switch Disconnector 800A Max Current, 800A Fuse Current
- Siemens Fuse Switch Disconnector 800A Max Current