ABB Fuse Switch Disconnector, 4 Pole, 250A Fuse Current
- RS Stock No.:
- 258-9648
- Mfr. Part No.:
- 1SCA022750R7710
- Manufacturer:
- ABB
Price Each**
€814.24
(exc. VAT)
€1,001.52
(inc. VAT)
Temporarily out of stock - back order for despatch 15-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €814.24 |
**price indicative
Related links
- ABB Fuse Switch Disconnector 250A Fuse Current
- ABB Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- ABB Switch Disconnector 250A Max Current, 250A Fuse Current
- Schneider Electric Switch Disconnector 250A Fuse Current
- Siemens Switch Disconnector 250A Max Current, 250A Fuse Current
- ABB Fuse Switch Disconnector 250A Fuse Current
- ABB Fuse Switch Disconnector 250A Fuse Current
- Eaton Fuse Switch Disconnector 250A Max Current, 250A Fuse Current