ABB Fuse Switch Disconnector, 4 Pole, 200A Max Current, 200A Fuse Current
- RS Stock No.:
- 259-9572
- Mfr. Part No.:
- 1SCA022758R9770
- Manufacturer:
- ABB
Price Each**
€761.62
(exc. VAT)
€936.79
(inc. VAT)
Temporarily out of stock - back order for despatch 03-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €761.62 |
**price indicative
Related links
- ABB Fuse Switch Disconnector 200A Max Current, 200A Fuse Current
- ABB Switch Disconnector 200A Max Current, 200A Fuse Current
- ABB Switch Disconnector 160A Max Current, 200A Fuse Current
- ABB Fuse Switch Disconnector 200A Fuse Current
- Schneider Electric Switch Disconnector 200A Fuse Current
- ABB Fuse Switch Disconnector 200A Max Current, 200A Fuse Current
- ABB Fuse Switch Disconnector 200A Max Current, 200A Fuse Current
- Siemens Switch Disconnector 200A Max Current