ABB Switch Disconnector, 4 Pole, 1000A Max Current, 1kA Fuse Current
- RS Stock No.:
- 259-9696
- Mfr. Part No.:
- 1SCA100761R1001
- Manufacturer:
- ABB
Price Each
€2,058.94
(exc. VAT)
€2,532.50
(inc. VAT)
Temporarily out of stock - back order for despatch 02-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €2,058.94 |
- RS Stock No.:
- 259-9696
- Mfr. Part No.:
- 1SCA100761R1001
- Manufacturer:
- ABB
Related links
- ABB Switch Disconnector 1000A Max Current, 1kA Fuse Current
- ABB Switch Disconnector 1000A Max Current, 1kA Fuse Current
- Eaton Fuse Switch Disconnector 1000A Max Current, 1000A Fuse Current
- Eaton Switch Disconnector 1000A Max Current
- Siemens Switch Disconnector 1000A Max Current
- Schneider Electric Switch Disconnector 1000A Max Current
- Eaton Fuse Switch Disconnector 1000A Max Current, 1000A Fuse Current
- Siemens Switch Disconnector 1000A Max Current, 1000A Fuse Current