Schneider Electric Switch Disconnector, 3 Pole, 100A Fuse Current
- RS Stock No.:
- 260-7514
- Mfr. Part No.:
- C113100LS
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)**
€318.86
(exc. VAT)
€392.20
(inc. VAT)
Temporarily out of stock - back order for despatch 22-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €318.86 |
**price indicative
- RS Stock No.:
- 260-7514
- Mfr. Part No.:
- C113100LS
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Schneider Electric | |
Number of Poles | 3 | |
Fuse Current Rating | 100A | |
Enclosed/Not Enclosed | Enclosed | |
Range | ComPacT New Generation | |
Series | NSXmNA | |
Throw Configuration | 3P | |
Select all | ||
---|---|---|
Manufacturer Schneider Electric | ||
Number of Poles 3 | ||
Fuse Current Rating 100A | ||
Enclosed/Not Enclosed Enclosed | ||
Range ComPacT New Generation | ||
Series NSXmNA | ||
Throw Configuration 3P | ||
Related links
- Schneider Electric Switch Disconnector 100A Fuse Current
- Schneider Electric Switch Disconnector 100A Fuse Current
- Schneider Electric Switch Disconnector 100A Max Current
- Schneider Electric Fuse Switch Disconnector 100A Max Current, 100A...
- ABB Fuse Switch Disconnector 100A Fuse Current
- Schneider Electric Fuse Switch Disconnector 100A Max Current, 100A...
- Siemens Switch Disconnector 100A Max Current, 100A Fuse Current
- ABB Fuse Switch Disconnector 100A Max Current, 100A Fuse Current