- RS Stock No.:
- 608-7558
- Mfr. Part No.:
- GK1ES
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 608-7558
- Mfr. Part No.:
- GK1ES
- Manufacturer:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
GK1 series fused switch-disconnectors
Fused switch-disconnectors with 14 x 51 mm and 22 x 58 mm cartridges, allowing disconnection of power circuits.
All of these switch-disconnectors feature one or two auxiliary contacts to be inserted into the control circuit.
35 mm DIN rail mounted.
Accessories available for switch-disconnectors.
All of these switch-disconnectors feature one or two auxiliary contacts to be inserted into the control circuit.
35 mm DIN rail mounted.
Accessories available for switch-disconnectors.
Specifications
Attribute | Value |
---|---|
Number of Poles | 3 |
Maximum Current | 50A |
Mounting Type | DIN Rail |
Range | TeSys |
Series | GK1 E |
Mechanical Fuse Size | 14 x 51mm |
Throw Configuration | 3P |
Auxiliary Contacts Available | Yes |
Terminal Type | Wire Lead |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +70°C |
- RS Stock No.:
- 608-7558
- Mfr. Part No.:
- GK1ES
- Manufacturer:
- Schneider Electric