- RS Stock No.:
- 608-7564
- Mfr. Part No.:
- GK1ET
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 31-05-2024, delivery within 2 working days
Added
Price Each
€106.63
(exc. VAT)
€131.15
(inc. VAT)
Units | Per unit |
1 + | €106.63 |
- RS Stock No.:
- 608-7564
- Mfr. Part No.:
- GK1ET
- Manufacturer:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
GK1 series fused switch-disconnectors
Fused switch-disconnectors with 14 x 51 mm and 22 x 58 mm cartridges, allowing disconnection of power circuits.
All of these switch-disconnectors feature one or two auxiliary contacts to be inserted into the control circuit.
35 mm DIN rail mounted.
Accessories available for switch-disconnectors.
All of these switch-disconnectors feature one or two auxiliary contacts to be inserted into the control circuit.
35 mm DIN rail mounted.
Accessories available for switch-disconnectors.
Specifications
Attribute | Value |
---|---|
Number of Poles | 3 + N |
Maximum Current | 50A |
Mounting Type | DIN Rail |
Range | TeSys |
Series | GK1 E |
Mechanical Fuse Size | 14 x 51mm |
Throw Configuration | 4P |
Auxiliary Contacts Available | Yes |
Terminal Type | Wire Lead |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -50°C |
- RS Stock No.:
- 608-7564
- Mfr. Part No.:
- GK1ET
- Manufacturer:
- Schneider Electric