Better World
Schneider Electric Fuse Switch Disconnector
- RS Stock No.:
- 610-3212
- Mfr. Part No.:
- V5
- Manufacturer:
- Schneider Electric
Bulk discount available
Subtotal (1 unit)**
€115.71
(exc. VAT)
€142.32
(inc. VAT)
4 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €115.71 |
5 - 9 | €112.50 |
10 + | €109.46 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 610-3212
- Mfr. Part No.:
- V5
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Schneider Electric | |
Series | Vario | |
Better World Verification | Green Premium | |
Better World Product | Yes | |
Select all | ||
---|---|---|
Manufacturer Schneider Electric | ||
Series Vario | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
Related links
- Schneider Electric Fuse Switch Disconnector
- Schneider Electric Fuse Switch Disconnector 125A Max Current
- Schneider Electric Fuse Switch Disconnector 100A Max Current
- Schneider Electric Fuse Switch Disconnector 315A Max Current, 315A...
- Schneider Electric Fuse Switch Disconnector 1000A Max Current
- Schneider Electric Fuse Switch Disconnector 1250A Max Current
- Schneider Electric Fuse Switch Disconnector 1600A Max Current
- Schneider Electric Fuse Switch Disconnector 32A Max Current