- RS Stock No.:
- 781-3796
- Mfr. Part No.:
- 3631 5002
- Manufacturer:
- Socomec
Temporarily out of stock - back order for despatch 06-08-2024, delivery within 2 working days
Price Each
€106.34
(exc. VAT)
€130.80
(inc. VAT)
Units | Per unit |
---|---|
1 + | €106.34 |
- RS Stock No.:
- 781-3796
- Mfr. Part No.:
- 3631 5002
- Manufacturer:
- Socomec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Fused Switch Disconnectors - Direct Operation
The fuserbloc series are manually operated multi polar fuse combination switches. These fused switch disconnectors break or switch off on load and provide safety isolation and protection against over current for any low voltage electrical circuit. The fuserbloc series is available in 3 or 4 pole with direct operation from 20 to 32 A.
NFC, DIN or BS88 fuse
Fully visualised breaking
Double break by phase (top and bottom of fuse)
Compact design
Protection against overcurrent by fuse circuit breakers
Test position for testing control circuits
Fully visualised breaking
Double break by phase (top and bottom of fuse)
Compact design
Protection against overcurrent by fuse circuit breakers
Test position for testing control circuits
Specifications
Attribute | Value |
---|---|
Number of Poles | 3 + N |
Maximum Current | 25A |
Mounting Type | DIN Rail |
Range | FUSERBLOC |
Mechanical Fuse Size | 10 x 38mm |
Auxiliary Contacts Available | Yes |