Socomec Fuse Switch Disconnector, 4 Pole, 50A Max Current
- RS Stock No.:
- 781-3816
- Mfr. Part No.:
- 3831 6005
- Manufacturer:
- Socomec
Price Each**
€166.24
(exc. VAT)
€204.48
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €166.24 |
**price indicative
- RS Stock No.:
- 781-3816
- Mfr. Part No.:
- 3831 6005
- Manufacturer:
- Socomec
Related links
- Socomec Fuse Switch Disconnector 50A Max Current
- Socomec Fuse Switch Disconnector 50A Max Current, 50A Fuse Current
- Socomec Fuse Switch Disconnector 50A Max Current, 50A Fuse Current
- Switch Disconnector 50A Max Current, 50A Fuse Current
- Schneider Electric Fuse Switch Disconnector 50A Max Current, 50A...
- Socomec Fuse Switch Disconnector 125A Max Current
- Socomec Fuse Switch Disconnector 160A Max Current
- Socomec Fuse Switch Disconnector 100A Max Current