Socomec Fuse Switch Disconnector, 4 Pole, 250A Max Current
- RS Stock No.:
- 781-3850
- Mfr. Part No.:
- 3831 6024
- Manufacturer:
- Socomec
Price Each**
€823.53
(exc. VAT)
€1,012.94
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €823.53 |
**price indicative
- RS Stock No.:
- 781-3850
- Mfr. Part No.:
- 3831 6024
- Manufacturer:
- Socomec
Related links
- Socomec Fuse Switch Disconnector 250A Max Current
- Socomec Fuse Switch Disconnector 250A Max Current
- ABB Fuse Switch Disconnector 250A Max Current
- Siemens Fuse Switch Disconnector 250A Max Current
- Eaton Fuse Switch Disconnector 250A Max Current
- Schneider Electric Fuse Switch Disconnector 250A Max Current
- ABB Switch Disconnector 250A Max Current, 250A Fuse Current
- ABB Fuse Switch Disconnector 250A Max Current, 250A Fuse Current