- RS Stock No.:
- 456-804
- Mfr. Part No.:
- K3054 WHI
- Manufacturer:
- MK Electric
Discontinued product
- RS Stock No.:
- 456-804
- Mfr. Part No.:
- K3054 WHI
- Manufacturer:
- MK Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
13A Fused Connection Units
Tough and impact resistant
Backed out terminal screws
Clear terminal markings
Double Pole switching
Stylish design
Finish is corrosion and scratch resistant
Mounting boxes not supplied
Backed out terminal screws
Clear terminal markings
Double Pole switching
Stylish design
Finish is corrosion and scratch resistant
Mounting boxes not supplied
MK White Metalclad Plus
A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home in garages and sheds.
Outer casing is manufactured from tough mild steel with a scratch resistant paint finish
3-pin operated safety shutter on all sockets
Easy to install *Double pole switches on all products
Neutral contact makes first and breaks last for added safety
Minimum 3mm contact gap for safety switch isolation
Fuse carrier can be padlocked in open position for safe maintenance
Can be flush or surface mounted
3-pin operated safety shutter on all sockets
Easy to install *Double pole switches on all products
Neutral contact makes first and breaks last for added safety
Minimum 3mm contact gap for safety switch isolation
Fuse carrier can be padlocked in open position for safe maintenance
Can be flush or surface mounted
Specifications
Attribute | Value |
---|---|
Switched | No |
Number of Gangs | 1 |
Current Rating | 13A |
Fuse Type | BS 1362 |
Number of Poles | 2 |
Length | 86mm |
Depth | 47mm |
Width | 86mm |
Height | 86mm |
Earth Terminal | Yes |
Dimensions L x W x D | 86 x 86 x 47mm |
- RS Stock No.:
- 456-804
- Mfr. Part No.:
- K3054 WHI
- Manufacturer:
- MK Electric