- RS Stock No.:
- 246-9546
- Mfr. Part No.:
- K989 ALM
- Manufacturer:
- MK Electric
43 In stock for delivery within 2 working days
Added
Price Each
€17.48
(exc. VAT)
€21.50
(inc. VAT)
Units | Per unit |
1 - 9 | €17.48 |
10 - 49 | €16.58 |
50 + | €15.73 |
- RS Stock No.:
- 246-9546
- Mfr. Part No.:
- K989 ALM
- Manufacturer:
- MK Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
13A Connection Units
Fuse carrier has a worm effect screw which cannot be removed
Padlockable fuse carrier enabling safe maintenance
Switched or unswitched versions with cord outlet and neon indicator
Epoxy/polyester and metallic powder paint coating
Padlockable fuse carrier enabling safe maintenance
Switched or unswitched versions with cord outlet and neon indicator
Epoxy/polyester and metallic powder paint coating
Standards
BS 1363
Standards
BS 1363
MK Metalclad Plus
A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home in garages and sheds.
Outer casing is manufactured from tough mild steel with a scratch resistant paint finish
3-pin operated safety shutter on all sockets
Easy to install
Double pole switches on all products
Neutral contact makes first and breaks last for added safety
Minimum 3mm contact gap for safety switch isolation
Fuse carrier can be padlocked in open position for safe maintenance
Surface mounted sockets are supplied with back box; for flush mounting, a flush mount box will be required
3-pin operated safety shutter on all sockets
Easy to install
Double pole switches on all products
Neutral contact makes first and breaks last for added safety
Minimum 3mm contact gap for safety switch isolation
Fuse carrier can be padlocked in open position for safe maintenance
Surface mounted sockets are supplied with back box; for flush mounting, a flush mount box will be required
Specifications
Attribute | Value |
---|---|
Switched | No |
Number of Gangs | 1 |
Current Rating | 13A |
Length | 86mm |
Depth | 47mm |
Width | 86mm |
Minimum Box Depth | 47mm |
Earth Terminal | Yes |
Dimensions L x W x D | 86 x 86 x 47mm |