RS PRO 13A Fused Spur BS7288

Bulk discount available

Subtotal (1 unit)*

€39.35

(exc. VAT)

€48.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€39.35
10 - 49€37.39
50 +€35.45

*price indicative

RS Stock No.:
687-7336
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fused Spur

Current Rating

13A

Standards/Approvals

BS7288

Mount Type

Flush

RCD Type

Passive

Colour

White

Number of Poles

2

Depth

46mm

Height

86.5mm

Voltage

230V ac

Width

86.5mm

Minimum Box Depth

46mm

Trip Current

30mA

Trip Speed

40ms

Earth Terminal

Yes

COO (Country of Origin):
CN

RS PRO 13 A, Fused Spurs


Install these fused spurs from RS PRO for extra protection against shocks and fires with a powerful electrical appliance. Their flush mounting goes directly into the wall for easy detection.

The spurs are mechanically latched so you don't need to reset them if you lose power. They have a handy test button and colour-coded display to make sure they're operational and a button to trip the current for safety reasons in the event of a hazard.

These fused spurs are commonly equipped with home devices such as washing machines or dishwashers. Electrical appliances installed without an external plug can benefit from this product.

Features and Benefits


• White colour

• Current rating of 13 A

• Depth of 46 mm

• Dimensions of 86.5 (L) x 86.5 (W) x 46 (D) mm

• Earth terminal

• BS 1363, BS 7288 fuse type

• Height of 86.5 mm

• Length of 86.5 mm

• Minimum box depth of 46 mm

• Flush mounting style

• Two poles

• Passive RCD (residual current device) type

• Trip current of 30 mA

• Trip speed of 40 ms

• Voltage rating of 230 V AC

• Width of 86.5 mm

Related links