Tesa 04671-00001-00 White Acrylic Coated Gaffa Tape, 50mm x 50m, 0.28mm Thick
- RS Stock No.:
- 533-554
- Mfr. Part No.:
- 04671-00001-00
- Manufacturer:
- Tesa
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€39.09
(exc. VAT)
€48.08
(inc. VAT)
- RS Stock No.:
- 533-554
- Mfr. Part No.:
- 04671-00001-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Width | 50mm | |
| Length | 50m | |
| Thickness | 0.28mm | |
| Colour | White | |
| Finish | Acrylic Coated | |
| Backing Material | Acrylic | |
| Adhesion Strength | 3.8 N/cm | |
| Elongation at Break | 9% | |
| Tensile Strength | 70N/cm | |
| Adhesive Material | Rubber | |
| Model Number | 04671-00001-00 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Width 50mm | ||
Length 50m | ||
Thickness 0.28mm | ||
Colour White | ||
Finish Acrylic Coated | ||
Backing Material Acrylic | ||
Adhesion Strength 3.8 N/cm | ||
Elongation at Break 9% | ||
Tensile Strength 70N/cm | ||
Adhesive Material Rubber | ||
Model Number 04671-00001-00 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Adhesive tape with a woven rayon fabric backing and natural rubber adhesive, designed as a premium gaffer tape. Ideal for stages, fairs, and exhibition setups. Offers strong adhesion, easy removability, and a matte finish to reduce light reflection.
High adhesion even on rough surfaces
Can be removed without leaving any residues from almost any surface
Available in reflective and appealing neon colors
Solvent free production processes
Can be removed without leaving any residues from almost any surface
Available in reflective and appealing neon colors
Solvent free production processes

