MSA Safety Altair io4 Multigas Detector Gas Detector for CO, H2S, Methane, O2 Detection

Subtotal (1 unit)*

€1,402.90

(exc. VAT)

€1,725.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,402.90

*price indicative

RS Stock No.:
315-978
Mfr. Part No.:
10245597
Manufacturer:
MSA Safety
Find similar products by selecting one or more attributes.
Select all

Brand

MSA Safety

Gases Detected

CO, H2S, Methane, O2

Accuracy

2.5 m

Application

Gas Leak Detectors & Alarms

Model Number p

Altair io4

Meter Type

Multigas Detector

COO (Country of Origin):
US

Altair 4XR Multigas Detector: Methane 0-100% LEL, O2, H2S & CO. Charcoal case, European charger


The MSA Safety ALTAIR io 4 Gas Detection Wearable is designed for applications such as turnarounds, plant maintenance, emergency response, and confined spaces. It is ideal for industries including utilities, construction, oil & gas, mining, fire service, and general industry. The device offers a minimum 90-day cloud-synced data logging feature, with data stored in the customer's Grid account. Weighing 9 oz. (261 g), it has dimensions of 4.6 x 3.1 x 1.5 in. (11.7 x 7.8 x 3.9 cm). The ALTAIR io 4 is built for durability, exceeding 26 drops from 4 feet (1.2 m) and capable of surviving a 25-foot (7.5 m) drop onto concrete. It is also tested to withstand 60 minutes in the NFPA 1982-2018 tumble tester and is dust and waterproof with an IP68 rating 2 m for 1 hour.

APPROVALS/ STANDARDS from FCC and Industry Canada
BATTERY 2 Ah Rechargeable
v4.1 Bluetooth Low-Energy

Related links