- RS Stock No.:
- 146-3573
- Mfr. Part No.:
- SGP30-2.5k
- Manufacturer:
- Sensirion
Discontinued product
- RS Stock No.:
- 146-3573
- Mfr. Part No.:
- SGP30-2.5k
- Manufacturer:
- Sensirion
Technical data sheets
Legislation and Compliance
Product Details
The multi-pixel gas sensor SGP opens up new possibilities for the measurement of indoor air quality. The long-term stable metal-oxide gas sensor features multiple sensing elements on one chip providing in-depth information on air quality. The SGP gas sensor is based on Sensirions multi-pixel platform, which integrates four gas sensing elements into a very small 2.45 x 2.45 x 0.9 mm3 DFN package featuring a fully calibrated air quality output signal. The unprecedented combination of long-term stability and multi-pixel technology opens up new possibilities for environmental monitoring in smart home, appliances and Internet of Things applications.
Specifications
Attribute | Value |
---|---|
Gases Detected | Air Contaminants |
Accuracy | 15% |
Application | Air Quality Control |
Dimensions | 2.45 x 2.45 x 0.9mm |
Height | 0.9mm |
Length | 2.45mm |
Width | 2.45mm |