Recently searched

    Industrial Scientific Gas Detector for Carbon Monoxide Detection, Audible Alarm, ATEX Approved

    RS Stock No.:
    182-3826
    Mfr. Part No.:
    TX1-1
    Manufacturer:
    Industrial Scientific
    View all Gas Detectors
    10 In stock for delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each

    €254.65

    (exc. VAT)

    €313.22

    (inc. VAT)

    unitsPer unit
    1 +€254.65
    RS Stock No.:
    182-3826
    Mfr. Part No.:
    TX1-1
    Manufacturer:
    Industrial Scientific
    COO (Country of Origin):
    US

    Legislation and Compliance

    COO (Country of Origin):
    US

    Product Details

    Industrial Scientific Gas Detector


    The industrial Scientific TX1 is a gas detector with a 'dual sense technology', to improve worker safety. The compact design makes it portable and Lightweight. This gas detector comes with a replaceable battery with a longer life. The single gas detector is operated continuously on real-time mode for three years. The detector will detect carbon monoxide and three other forms of gases. The detector has an electrochemical sensor technology that detects and monitors the concentration level of gases. If any gas detected, an alarm gets triggered along with a warning sound at 100dB at 10cms.

    Features and Benefits


    • Portable gas detector in industry
    • Long life battery
    • Long life gas sensor with 3 year replacement
    • Polycarbonate case top with a protective rubber overmold
    • Segment liquid crystal display
    • Three strobe emitting visual alarm LEDs

    Applications


    • Accurately detection of flammable gas
    • Mostly use in industrial area


    Specifications

    AttributeValue
    Gases DetectedCarbon Monoxide
    ATEX ApprovalYes
    Display TypeLCD
    Audible AlarmYes
    Visual AlarmYes
    Power SourceBattery
    Battery TypeLithium-Thionyl Chloride (Li-SOCl2)
    Battery Life3 yr
    Dimensions99 x 51 x 35mm
    Weight126g
    Hazardous Area CertificationATEX, IECEx
    Length51mm
    Model Number pTango TX1
    Minimum Operating Temperature-40°C
    Height35mm
    Width99mm
    Maximum Operating Temperature+50°C
    10 In stock for delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each

    €254.65

    (exc. VAT)

    €313.22

    (inc. VAT)

    unitsPer unit
    1 +€254.65