Recently searched

    Industrial Scientific Gas Detector for Carbon Monoxide, Hydrogen Sulphide, Methane, Nitrogen Dioxide, Oxygen, Sulphur

    RS Stock No.:
    182-3834
    Mfr. Part No.:
    VP5-K1231100202.
    Manufacturer:
    Industrial Scientific
    View all Gas Detectors
    1 In stock for delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each

    €1,051.84

    (exc. VAT)

    €1,293.76

    (inc. VAT)

    unitsPer unit
    1 +€1,051.84
    RS Stock No.:
    182-3834
    Mfr. Part No.:
    VP5-K1231100202.
    Manufacturer:
    Industrial Scientific
    COO (Country of Origin):
    US

    Legislation and Compliance

    COO (Country of Origin):
    US

    Product Details

    Industrial Scientific Gas Detector


    The Industrial Scientific a multi-gas monitor detector provides flexibility sensor configuration and can detect up to five gases. It has an electrochemical sensor technology that detects and monitors the concentration level of gases. If any gas detected, an alarm gets triggered along with a warning sound at 95dB at 30cms. The compact design makes Lightweight and portable. This detector can detect sixteen forms of gases.

    Features and Benefits


    • Portable gas detector in the industry
    • Long life battery
    • Polycarbonate case top with protective rubber overmold
    • Backlit liquid crystal display
    • Man-down alarm and dedicated panic button
    • User and site tracking with iAssign technology
    • Available with or without a pump
    • Dock overdue and maintenance reminders

    Applications


    • Accurately detection of flammable gas
    • Mostly use in industrial area


    Specifications

    AttributeValue
    Gases DetectedCarbon Monoxide, Hydrogen Sulphide, Methane, Nitrogen Dioxide, Oxygen, Sulphur Dioxide
    ATEX ApprovalYes
    Display TypeLCD
    Audible AlarmYes
    Visual AlarmYes
    Power SourceBattery
    Battery TypeLithium-Ion
    Battery Life12 h, 18 h, 23 h, 32 h, 36 h, 72 h
    Dimensions104 x 58 x 36 (without Pump) mm, 172 x 67 x 65 (Pump) mm
    Hazardous Area CertificationATEX, IECEx
    Weight200 (without Pump) g, 390 (Pump) g
    Height36 (without Pump) mm, 65 (Pump) mm
    Minimum Operating Temperature-40°C
    Length58 (without Pump) mm, 67 (Pump) mm
    Model Number pVentis PRO4
    Maximum Operating Temperature+50°C
    Width104 (without Pump) mm, 172 (Pump) mm
    1 In stock for delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each

    €1,051.84

    (exc. VAT)

    €1,293.76

    (inc. VAT)

    unitsPer unit
    1 +€1,051.84