Industrial Scientific Gas Detector for Carbon Monoxide, Hydrogen Sulphide, Oxygen Detection, Audible Alarm, ATEX
- RS Stock No.:
- 182-3835
- Mfr. Part No.:
- VP5-K1231100211
- Manufacturer:
- Industrial Scientific
View all Gas Detectors
2 In stock for delivery within 2 working days
Price Each
€1,051.84
(exc. VAT)
€1,293.76
(inc. VAT)
units | Per unit |
1 + | €1,051.84 |
- RS Stock No.:
- 182-3835
- Mfr. Part No.:
- VP5-K1231100211
- Manufacturer:
- Industrial Scientific
- COO (Country of Origin):
- US
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Industrial Scientific Gas Detector
The Industrial Scientific a multi-gas monitor detector is a lightweight portable and a handheld detector that detects flammable and harmful gases in the environment. It is an important device for people working in a hazardous area. This portable can detect combustible and toxic gas. The detector has an electrochemical sensor that is specially designed to find toxic gases. This technology detects and monitors the concentration level of gases. If any gas detected, an alarm gets triggered along with a warning sound at 95dB at 30cms.
Features and Benefits
Portable gas detector in the industry
Long life battery
Polycarbonate case top with protective rubber overmold
Backlit liquid crystal display
Man down alarm and dedicated panic button
User and site tracking with iAssign technology
Available with or without a pump
Dock overdue and maintenance reminders
Long life battery
Polycarbonate case top with protective rubber overmold
Backlit liquid crystal display
Man down alarm and dedicated panic button
User and site tracking with iAssign technology
Available with or without a pump
Dock overdue and maintenance reminders
Applications
Accurately detection of flammable gas
Mostly use in industrial area
Mostly use in industrial area
Specifications
Attribute | Value |
Gases Detected | Carbon Monoxide, Hydrogen Sulphide, Oxygen |
ATEX Approval | Yes |
Display Type | LCD |
Audible Alarm | Yes |
Visual Alarm | Yes |
Power Source | Battery |
Battery Type | Lithium-Ion |
Battery Life | 12 h, 18 h, 23 h, 32 h, 36 h, 72 h |
Dimensions | 104 x 58 x 36 (without Pump) mm, 172 x 67 x 65 (Pump) mm |
Weight | 200 (without Pump) g, 390 (Pump) g |
Hazardous Area Certification | ATEX, IECEx |
Length | 58 (without Pump) mm, 67 (Pump) mm |
Model Number p | Ventis Pro 5 |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -40°C |
Height | 36 (without Pump) mm, 65 (Pump) mm |
Width | 104 (without Pump) mm, 172 (Pump) mm |