Recently searched

    Industrial Scientific Gas Detector, Audible Alarm, ATEX Approved

    RS Stock No.:
    182-3841
    Mfr. Part No.:
    BZ1-K123000201
    Manufacturer:
    Industrial Scientific
    View all Gas Detectors
    Temporarily out of stock - back order for despatch 05-04-2023, delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each

    €4,764.47

    (exc. VAT)

    €5,860.30

    (inc. VAT)

    unitsPer unit
    1 +€4,764.47
    RS Stock No.:
    182-3841
    Mfr. Part No.:
    BZ1-K123000201
    Manufacturer:
    Industrial Scientific
    COO (Country of Origin):
    US

    Legislation and Compliance

    COO (Country of Origin):
    US

    Product Details

    Industrial Scientific Gas Detector


    The Industrial Scientific a multi-gas monitor detector is a lightweight portable and a handheld detector that detects flammable and harmful gases in the environment. It is an important device for people working in a hazardous area. This portable can detect combustible and toxic gas. The detector has an electrochemical sensor that is specially designed to find toxic gases. This technology detects and monitors the concentration level of gases. If any gas detected, an alarm gets triggered along with a warning sound at 108dB at 1m.

    Features and Benefits


    • Fifteen gas sensors used for detection of seven gas
    • Long life battery up to 84 hours
    • Impact resistant polycarbonate alloys
    • Monochrome backlit graphical liquid crystal display
    • Optional integram pum up to 30.48m
    • Durable, weather resistant plastic

    Applications


    • Accurately detection of flammable gas
    • Mostly use in industrial area


    Specifications

    AttributeValue
    ATEX ApprovalYes
    Display TypeLCD
    Audible AlarmYes
    Visual AlarmYes
    Power SourceBattery
    Battery TypeNickel-Metal Hydride (NiMH)
    Battery Life84 h, 168 h, 720 h
    Dimensions290 x 290 x 550mm
    Hazardous Area CertificationATEX, IECEx
    Weight7.5kg
    Model Number pRadius BZ1
    Height550mm
    Width290mm
    Minimum Operating Temperature-20°C
    Maximum Operating Temperature+55°C
    Length290mm
    Temporarily out of stock - back order for despatch 05-04-2023, delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each

    €4,764.47

    (exc. VAT)

    €5,860.30

    (inc. VAT)

    unitsPer unit
    1 +€4,764.47