- RS Stock No.:
- 327-1722
- Mfr. Part No.:
- RD99/RS
- Manufacturer:
- Kane
Discontinued product
- RS Stock No.:
- 327-1722
- Mfr. Part No.:
- RD99/RS
- Manufacturer:
- Kane
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Kane Refrigerant Gas Detector
The Kane refrigerant gas detector has advanced technology for gas detection. This detector is capable of locating any of the current halogen-based gases such as refrigerants.
Gases detected:
CFC's - R11, R12, R13 etc.
Gases detected:
CFC's - R11, R12, R13 etc.
HCFCs - R22, R502, R500 etc.
HFCs - R134A, R123, R125, R23, etc. (partial list)
Supplied with:
9V PP3 battery, spare sensing tip, instruction leaflet and protective rubber sleeve.
Supplied with:
9V PP3 battery, spare sensing tip, instruction leaflet and protective rubber sleeve.
Features and Benefits
Detects all the existing refrigerants which include HFCs, HCFCs and CFCs
High sensitivity mode to locate small leaks
Audio and visual (LED) leak indicator
Protective rubber sleeve houses gooseneck when not in use
Handheld
400mm gooseneck reaches awkward areas
Response time 1s
Battery type is 9V
Battery life is 8 hours
Operating temperature ranges between 0⁰C and 40⁰C
High sensitivity mode to locate small leaks
Audio and visual (LED) leak indicator
Protective rubber sleeve houses gooseneck when not in use
Handheld
400mm gooseneck reaches awkward areas
Response time 1s
Battery type is 9V
Battery life is 8 hours
Operating temperature ranges between 0⁰C and 40⁰C
Applications
Boiler plant rooms
Automotive industry
Welding
Power plants
Refrigeration plants
Textile industry
Automotive industry
Welding
Power plants
Refrigeration plants
Textile industry
Certifications
EN 50081-1
EN 50082-2
EN 50082-2
Specifications
Attribute | Value |
---|---|
Gases Detected | Refrigerants |
Response Time | 1 s |
Application | Refrigeration |
Display Type | LED |
Audible Alarm | Yes |
Visual Alarm | Yes |
Power Source | Battery |
Battery Type | 9V |
Battery Life | 8 h |
Dimensions | 180 x 70 x 35mm |
Weight | 400g |
Height | 35mm |
Length | 180mm |
Width | 70mm |
Model Number p | RD99 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +40°C |
- RS Stock No.:
- 327-1722
- Mfr. Part No.:
- RD99/RS
- Manufacturer:
- Kane