- RS Stock No.:
- 164-8197
- Mfr. Part No.:
- GTCS36-231M-R10-2
- Manufacturer:
- Littelfuse
Discontinued product
- RS Stock No.:
- 164-8197
- Mfr. Part No.:
- GTCS36-231M-R10-2
- Manufacturer:
- Littelfuse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HK
Product Details
Gas Discharge Tube - GTCX36-XXXM-R10 Series
GTCX36-XXXM-R10 Series Gas Discharge tubes by TE Connectivity giving excellent surge protection characteristics, low capacitance and breakover voltage. This Gas Discharge Tube is suitable to protect sensitive equipment such as that used in high-data-rate telecom communication network protection i.e. ADSL, VDSL. Main distribution frame (MDF) modules and surge protection on power lines.
Features and Benefits:
3-Poles, 6 mm Device
Broad Voltage Range from 75V-600V
Form factor: Surface Mount
Low capacitance and insertion loss
Broad Voltage Range from 75V-600V
Form factor: Surface Mount
Low capacitance and insertion loss
Applications:
Telecommunications - MDF Modules, xDSL equipment, RF system protection, antenna, base station.
Industrial and consumer electronics - Surge protectors, alarm system.
Industrial and consumer electronics - Surge protectors, alarm system.
Specifications
Attribute | Value |
---|---|
Series | GTCS36 |
Suppressor Type | 3 Electrode Gas Discharge Tube |
Maximum Surge Current | 10kA |
DC Spark Over Voltage | 230V |
Impulse Spark Over Voltage | 600V |
Maximum Voltage Rating | 600 V |
Mounting Type | Surface Mount |
Dimensions | 6mm |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -40°C |
Capacitance | 1pF |
DC Holdover Voltage | 135V |
- RS Stock No.:
- 164-8197
- Mfr. Part No.:
- GTCS36-231M-R10-2
- Manufacturer:
- Littelfuse