- RS Stock No.:
- 170-9945
- Mfr. Part No.:
- SL1021A090R
- Manufacturer:
- Littelfuse
1500 In stock for delivery within 2 working days
Added
Price Each (In a Tray of 500)
€1.421
(exc. VAT)
€1.748
(inc. VAT)
Units | Per unit | Per Tray* |
500 + | €1.421 | €710.50 |
*price indicative |
- RS Stock No.:
- 170-9945
- Mfr. Part No.:
- SL1021A090R
- Manufacturer:
- Littelfuse
Technical data sheets
Legislation and Compliance
Product Details
Littelfuse SL1021A Series Gas Discharge Tube
Littelfuse SL1021A series GDT plasma arresters offer high levels of performance on fast rising transients such as those induced from lightning disturbances. The Littelfuse SL1021A series also features unltra low capacitance and optimised internal geometry, ensuring low insertion loss at high frequencies. Additionally, the SL1021A series is robust enough to withstand a 10000A pulse without destruction. Applications include broadband equipment, ADSL equipment, XDSL equipment, satellite and CATV equipment as well as general telecom equipment.
Ultra low insertion loss
Excellent response to fast rising transients
Excellent response to fast rising transients
Specifications
Attribute | Value |
---|---|
Series | SL10021A |
Suppressor Type | 3 Electrode Arrester |
Maximum Surge Current | 10kA |
DC Spark Over Voltage | 108V |
Impulse Spark Over Voltage | 500V |
Mounting Type | Radial |
Dimensions | 8.1 (Dia.) x 10.1mm |
Lead Pitch | 4.4mm |
Length | 10.1mm |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 170-9945
- Mfr. Part No.:
- SL1021A090R
- Manufacturer:
- Littelfuse