- RS Stock No.:
- 172-8626
- Mfr. Part No.:
- 2052-80-SM-RPLF
- Manufacturer:
- Bourns
Temporarily out of stock - back order for despatch 05-09-2024, delivery within 2 working days
Added
Price Each (On a Reel of 2700)
€0.691
(exc. VAT)
€0.85
(inc. VAT)
Units | Per unit | Per Reel* |
2700 + | €0.691 | €1,865.70 |
*price indicative |
- RS Stock No.:
- 172-8626
- Mfr. Part No.:
- 2052-80-SM-RPLF
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
2052 Series SMT Gas Discharge Tube 10kA/5A
Surface mount light duty 3 electrode design
Symetrical breakdown voltage (L-L, L-G)
Low capacitance and insertion loss
Applications in Telecommunications, Industrial and Consumer electronics
Symetrical breakdown voltage (L-L, L-G)
Low capacitance and insertion loss
Applications in Telecommunications, Industrial and Consumer electronics
Specifications
Attribute | Value |
---|---|
Series | 2052 |
Suppressor Type | 3 Electrode Gas Discharge Tube |
Maximum Surge Current | 10kA |
DC Spark Over Voltage | 800V |
Impulse Spark Over Voltage | 1400V |
Mounting Type | Surface Mount |
Dimensions | 5 x 5 x 7.2mm |
Depth | 5mm |
Height | 7.2mm |
Length | 5mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
- RS Stock No.:
- 172-8626
- Mfr. Part No.:
- 2052-80-SM-RPLF
- Manufacturer:
- Bourns