Bourns, GDT35 470V 20kA, SMD 3 Electrode Gas Discharge Tube
- RS Stock No.:
- 264-5541
- Mfr. Part No.:
- GDT35-47-S1-RP
- Manufacturer:
- Bourns
Bulk discount available
Subtotal (1 tape of 5 units)*
€7.74
(exc. VAT)
€9.52
(inc. VAT)
Temporarily out of stock
- 1,000 units(s) shipping from 23 June 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
5 - 45 | €1.548 | €7.74 |
50 - 95 | €1.346 | €6.73 |
100 - 195 | €1.144 | €5.72 |
200 + | €0.926 | €4.63 |
*price indicative
- RS Stock No.:
- 264-5541
- Mfr. Part No.:
- GDT35-47-S1-RP
- Manufacturer:
- Bourns
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Series | GDT35 | |
Suppressor Type | 3 Electrode Gas Discharge Tube | |
Maximum Surge Current | 20kA | |
DC Spark Over Voltage | 470V | |
Impulse Spark Over Voltage | 990V | |
Mounting Type | Surface Mount | |
Select all | ||
---|---|---|
Brand Bourns | ||
Series GDT35 | ||
Suppressor Type 3 Electrode Gas Discharge Tube | ||
Maximum Surge Current 20kA | ||
DC Spark Over Voltage 470V | ||
Impulse Spark Over Voltage 990V | ||
Mounting Type Surface Mount | ||
Related links
- Bourns SMD 3 Electrode Gas Discharge Tube
- Bourns SMD 3 Electrode Gas Discharge Tube
- Bourns SMD 3 Electrode Gas Discharge Tube
- Bourns SMD 3 Electrode Gas Discharge Tube
- Bourns SMD 3 Electrode Gas Discharge Tube
- Bourns SMD 3 Electrode Gas Discharge Tube
- Bourns SMD 3 Electrode Gas Discharge Tube
- Bourns SMD 3 Electrode Gas Discharge Tube