- RS Stock No.:
- 525-9061
- Mfr. Part No.:
- DSAZR2-501M
- Manufacturer:
- MITSUBISHI MATERIALS
Temporarily out of stock - back order for despatch 07-06-2024, delivery within 5 working days
Added
Price Each
€13.79
(exc. VAT)
€16.96
(inc. VAT)
Units | Per unit |
1 - 9 | €13.79 |
10 - 24 | €12.16 |
25 - 49 | €10.95 |
50 - 99 | €10.35 |
100 + | €10.16 |
- RS Stock No.:
- 525-9061
- Mfr. Part No.:
- DSAZR2-501M
- Manufacturer:
- MITSUBISHI MATERIALS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Surge Absorber, DSAZR Series
Suitable for a wide variety of power circuits
Surge protection for TV-aerial input circuits
Surge protection for TV-aerial input circuits
Specifications
Attribute | Value |
---|---|
Series | DSAZR |
Suppressor Type | Surge Absorber |
Maximum Surge Current | 1kA |
DC Spark Over Voltage | 800V |
Maximum Voltage Rating | 250 V |
Mounting Type | Through Hole |
Dimensions | 21.5 x 8.5 x 28.5mm |
Lead Pitch | 12.5mm |
Depth | 8.5mm |
Height | 28.5mm |
Length | 21.5mm |