- RS Stock No.:
- 768-7477
- Mfr. Part No.:
- 2045-40-BLF
- Manufacturer:
- Bourns
90 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.596
(exc. VAT)
€0.733
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | €0.596 | €5.96 |
50 - 90 | €0.509 | €5.09 |
100 - 240 | €0.446 | €4.46 |
250 - 990 | €0.387 | €3.87 |
1000 + | €0.357 | €3.57 |
*price indicative |
- RS Stock No.:
- 768-7477
- Mfr. Part No.:
- 2045-40-BLF
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
2045 Series Gas Discharge Tube 15kA/5A
Medium duty low capacitance
Applications in Telecommunications, Industrial and Consumer electronics
Applications in Telecommunications, Industrial and Consumer electronics
Specifications
Attribute | Value |
---|---|
Series | 2045 |
Suppressor Type | 2 Electrode Gas Discharge Tube |
Maximum Surge Current | 15kA |
DC Spark Over Voltage | 400V |
Impulse Spark Over Voltage | 1000V |
Mounting Type | Axial |
Dimensions | 8 (Dia.) x 6mm |
Length | 6mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
- RS Stock No.:
- 768-7477
- Mfr. Part No.:
- 2045-40-BLF
- Manufacturer:
- Bourns