- RS Stock No.:
- 768-7503
- Mfr. Part No.:
- 2049-25-BLF
- Manufacturer:
- Bourns
170 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.558
(exc. VAT)
€0.686
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | €0.558 | €5.58 |
*price indicative |
- RS Stock No.:
- 768-7503
- Mfr. Part No.:
- 2049-25-BLF
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
2049 Series Gas Discharge Tube 20kA/20A
Medium duty low capacitance
Applications in Telecommunications, Industrial and Consumer electronics
Applications in Telecommunications, Industrial and Consumer electronics
Specifications
Attribute | Value |
---|---|
Series | 2049 |
Suppressor Type | 2 Electrode Gas Discharge Tube |
Maximum Surge Current | 20kA |
DC Spark Over Voltage | 250V |
Impulse Spark Over Voltage | 700V |
Mounting Type | Axial |
Dimensions | 8 (Dia.) x 6mm |
Length | 6mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
- RS Stock No.:
- 768-7503
- Mfr. Part No.:
- 2049-25-BLF
- Manufacturer:
- Bourns