- RS Stock No.:
- 878-3674
- Mfr. Part No.:
- CG75L
- Manufacturer:
- Littelfuse
Discontinued product
- RS Stock No.:
- 878-3674
- Mfr. Part No.:
- CG75L
- Manufacturer:
- Littelfuse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Littelfuse CG Series Gas Discharge Tube
Littelfuse CG series GDT plasma arresters are ideal for use in the protection of test and communication equipment in which low voltage limits and extremely low arc voltages are required. Applications include communication lines, CATV equipment, test equipment, data lines, power supplies, instrumentation circuits and medical electronics.
Small size
Rugged ceramic-metal construction
Low capacitance (<1pF)
Rugged ceramic-metal construction
Low capacitance (<1pF)
Specifications
Attribute | Value |
---|---|
Series | CG |
Suppressor Type | 2 Electrode Gas Discharge Tube |
Maximum Surge Current | 500A |
DC Spark Over Voltage | 75V |
Impulse Spark Over Voltage | 400 V, 650V |
Maximum Voltage Rating | 160 V |
Mounting Type | Axial |
Dimensions | 8.1 (Dia.) x 6.07mm |
Height | 8.1mm |
Length | 6.07mm |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -40°C |
Capacitance | 1.5pF |
DC Holdover Voltage | 52V |