Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring, 156 mm ID, 160 mm OD
- RS Stock No.:
- 579-823
- Mfr. Part No.:
- 165104
- Manufacturer:
- Hutchinson Le Joint Français
Subtotal (1 bag of 2 units)*
€51.52
(exc. VAT)
€63.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €51.52 | €25.76 |
*price indicative
- RS Stock No.:
- 579-823
- Mfr. Part No.:
- 165104
- Manufacturer:
- Hutchinson Le Joint Français
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hutchinson Le Joint Français | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Fluorelastomer | |
| Inside Diameter | 156mm | |
| Outside Diameter | 160mm | |
| Thickness | 2mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 200°C | |
| Hardness | Shore A 80 | |
| Standards/Approvals | EN549 - H3E1, EN682 - H80, ISO 3601-1, ISO 3601-3 | |
| Select all | ||
|---|---|---|
Brand Hutchinson Le Joint Français | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Fluorelastomer | ||
Inside Diameter 156mm | ||
Outside Diameter 160mm | ||
Thickness 2mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 200°C | ||
Hardness Shore A 80 | ||
Standards/Approvals EN549 - H3E1, EN682 - H80, ISO 3601-1, ISO 3601-3 | ||
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, representing the simplest sealing system. It fits into a groove that is easy to machine, compact in size, and symmetrical, reducing the risk of incorrect fitting. The O-Ring is low cost and suitable for applications across a wide temperature range.
Very good resistance to mineral oils and household gases
Quite good mechanical behaviour
Good impermeability
Related links
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 160 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 160 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 160 mm OD
- RS PRO Nitrile O-Ring O-Ring 160 mm OD
- RS PRO Nitrile O-Ring O-Ring 162 mm OD
- RS PRO Nitrile O-Ring O-Ring 164 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 160 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 160 mm OD
