Login / Register to access your benefits
Recently searched

    RS PRO Nitrile Rubber O-Ring O-Ring, 6.5mm Bore, 10.5mm Outer Diameter

    Bulk discount available

    Subtotal (1 bag of 50 units)*

    €3.35

    (exc. VAT)

    €4.12

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock information currently inaccessible
    Bag(s)
    Per Bag
    Per unit*
    1 - 4€3.35€0.067
    5 - 9€3.29€0.066
    10 - 24€3.23€0.065
    25 +€3.14€0.063

    *price indicative

    RS Stock No.:
    196-4859
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Type

    O-Ring

    Material

    Nitrile Rubber

    Inside Diameter

    6.5mm

    Outside Diameter

    10.5mm

    Thickness

    2mm

    Minimum Operating Temperature

    -30°C

    Maximum Operating Temperature

    +90°C

    Related links