RS PRO Nitrile Rubber O-Ring O-Ring, 9mm Bore, 13mm Outer Diameter
- RS Stock No.:
- 196-4865
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 bag of 50 units)*
€3.56
(exc. VAT)
€4.38
(inc. VAT)
Stock information currently inaccessible
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 4 | €3.56 | €0.071 |
5 - 9 | €3.50 | €0.07 |
10 - 24 | €3.41 | €0.068 |
25 + | €3.35 | €0.067 |
*price indicative
- RS Stock No.:
- 196-4865
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Type | O-Ring | |
Material | Nitrile Rubber | |
Inside Diameter | 9mm | |
Outside Diameter | 13mm | |
Minimum Operating Temperature | -30°C | |
Thickness | 2mm | |
Maximum Operating Temperature | +90°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Type O-Ring | ||
Material Nitrile Rubber | ||
Inside Diameter 9mm | ||
Outside Diameter 13mm | ||
Minimum Operating Temperature -30°C | ||
Thickness 2mm | ||
Maximum Operating Temperature +90°C | ||
Related links
- RS PRO Nitrile O-Ring O-Ring 13mm Outer Diameter
- Hutchinson Le Joint Français FKM O-Ring O-Ring 13mm Outer Diameter
- Hutchinson Le Joint Français EPDM O-Ring O-Ring 13mm Outer Diameter
- Hutchinson Le Joint Français NBR O-Ring O-Ring 13mm Outer Diameter
- RS PRO EPDM O-Ring O-Ring 13mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 13mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 13mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 13mm Outer Diameter